The P4KE47CAHE3/54 is a bidirectional Zener diode with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is mounted through a hole and has a maximum reverse leakage current of 1uA. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |