The P4KE47CAHE3/73 is a bidirectional Zener diode with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It operates at a maximum temperature of 175°C and a minimum temperature of -55°C. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 6.2A. It is packaged in a DO-204AL axial mount package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4KE47CAHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AL |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE47CAHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.