
Unidirectional TVS Diode, DO-214AC package, offering 400W peak pulse power and 1.8A peak pulse current. Features a 102V reverse standoff voltage, 114V minimum breakdown voltage, and 165V clamping voltage. Designed for surface mount with a maximum operating temperature of 150°C and a low leakage current of 1µA. This silicon transient suppressor is RoHS compliant and suitable for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA120A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA120A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.