The P4SMA12CA-M3/5A is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150C and a minimum operating temperature of -65C. It has a maximum reverse voltage of 10.2V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a DO-214AC package and has a power dissipation of 3.3W maximum.
Vishay P4SMA12CA-M3/5A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 16.7 |
| Breakdown Voltage-Nom | 12 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4SMA12CA-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.