The P4SMA12CAHE3/5A is a bidirectional Zener diode with a clamping voltage of 16.7V and a minimum breakdown voltage of 11.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and has a peak pulse current of 24A and a peak pulse power of 400W.
Vishay P4SMA12CAHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA12CAHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
