Unidirectional TVS Diode, 400W Peak Pulse Power, 22A Peak Pulse Current. Features 11.1V Working Voltage, 12.4V Minimum Breakdown Voltage, and 18.2V Clamping Voltage. Housed in a DO-214AC surface mount package, this silicon diode offers a maximum reverse leakage current of 1µA and operates across a temperature range of -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA13A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA13A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 4.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.002258oz |
| Working Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA13A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.