
Unidirectional TVS Diode, 400W peak pulse power, with a 11.1V working voltage and 18.2V clamping voltage. Features a minimum breakdown voltage of 12.4V and a maximum reverse leakage current of 1µA. Designed for surface mount with a DO-214AC package, this silicon transient suppressor offers a maximum operating temperature of 150°C and a minimum of -65°C. It handles a peak pulse current of 22A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA13A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA13A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 4.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.002258oz |
| Working Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA13A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
