
The P4SMA13AHE3/61 is a unidirectional transient voltage suppressor diode from Vishay, packaged in an SMA case and designed for surface mount applications. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 400W. The diode features a reverse standoff voltage of 11.1V and a peak pulse current of 22A. It is RoHS compliant and available in a tape and reel packaging format with 1800 units per package.
Checking distributor stock and pricing after the page loads.
Vishay P4SMA13AHE3/61 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.