The P4SMA13CA-M3/61 is a silicon bidirectional TVS diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 11.1V and the minimum breakdown voltage is 12.4V. The maximum non-repetitive peak reverse power dissipation is 400W and the maximum clamping voltage is 18.2V. The device is packaged in a 2-pin DO-214AC package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 13 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |