The P4SMA15A/2F is a unidirectional surge suppressor with a reverse breakdown voltage of 14.3V and a peak pulse current of 18.9A. It can withstand a peak pulse power of 400W and has a maximum operating temperature of 150°C. The device is packaged in a DO-214AC surface mount package and is available in quantities of 1800 per reel. The P4SMA15A/2F is suitable for use in power distribution applications where surge suppression is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Not Compliant |