
The P4SMA15AHE3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 150°C. It features a peak pulse power of 400W and a peak pulse current of 18.9A. The diode is packaged in a DO-214AC case and is suitable for surface mount applications. The P4SMA15AHE3/61 is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay P4SMA15AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA15AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
