
Bidirectional TVS Diode, 400W peak pulse power, 18.9A peak pulse current. Features a 12.8V reverse standoff voltage and 14.3V minimum breakdown voltage, with a 21.2V clamping voltage. Operates across a -65°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-214AC (SMA) surface-mount plastic case, supplied on tape and reel.
Vishay P4SMA15CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
