
The P4SMA16AHE3/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device can handle a maximum power dissipation of 400W and a maximum surge current of 40A. It is RoHS compliant and available in quantities of 1800 per reel.
Vishay P4SMA16AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA16AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.