The P4SMA16CA is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 16.8V and a maximum power dissipation of 1W. It has a maximum reverse peak power dissipation of 400mW and a minimum operating temperature of -65°C. The diode is available in a 2-pin DO-214AC package and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications including voltage suppression and overvoltage protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |