Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for surface mount applications. Features a peak pulse power of 400W and a maximum surge current of 40A. Offers a 13.6V reverse standoff voltage with a 15.2V minimum breakdown voltage and a 22.5V clamping voltage. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA16CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA16CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
