The P4SMA16CAHE3/61 is a bidirectional Zener diode with a clamping voltage of 22.5V and a minimum breakdown voltage of 15.2V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode can handle a maximum surge current of 40A and a peak pulse power of 400W. It is available in a DO-214AC package and is RoHS compliant.
Vishay P4SMA16CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA16CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
