Unidirectional TVS Diode, DO-214AC package, designed for transient voltage suppression. Features a peak pulse power of 400W and a maximum surge current of 40A. Offers a minimum breakdown voltage of 162V and a clamping voltage of 234V. Operates with a reverse standoff voltage of 145V and a low leakage current of 1µA. Suitable for surface mount applications with a wide operating temperature range from -65°C to 150°C.
Vishay P4SMA170A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.