
The P4SMA180A-E3/51 is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 171V and a peak pulse power of 400W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is surface mountable and RoHS compliant. It features a low leakage current of 1uA and a high peak pulse current of 1.2A.
Vishay P4SMA180A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 246V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA180A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
