The P4SMA180AHE3/61 is a unidirectional Zener diode with a clamping voltage of 246V and a minimum breakdown voltage of 171V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 40A. The diode is rated for operation up to 150°C and is available in a surface mount DO-214AC package. It is compliant with AEC-Q101 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA180AHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA180AHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.