
Unidirectional TVS Diode, 400W Peak Pulse Power, 15.9A Peak Pulse Current, and 40A Max Surge Current. Features a 17.1V Minimum Breakdown Voltage and 18.9V Maximum Breakdown Voltage, with a 15.3V Reverse Standoff Voltage. Offers a 25.2V Clamping Voltage and 1uA Leakage Current. Packaged in DO-214AC for surface mounting, operating from -65°C to 150°C. RoHS compliant.
Sign in to ask questions about the Vishay P4SMA18A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA18A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
