The P4SMA20A-E3/61 is a unidirectional Zener diode with a clamping voltage of 27.7V and a maximum operating temperature of 150°C. It features a DO-214AC package and is designed for surface mount applications. The diode has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA.
Vishay P4SMA20A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA20A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.