
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 185V reverse standoff voltage and 209V minimum breakdown voltage, with a 328V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, offering low 1µA leakage current. This silicon diode is housed in a DO-214AC surface mount package, suitable for high-surge applications with a 40A max surge current.
Vishay P4SMA220A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA220A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
