
Unidirectional TVS Diode, 400W Peak Pulse Power, 185V Reverse Standoff Voltage, and 328V Clamping Voltage. Features a minimum breakdown voltage of 209V and a maximum reverse leakage current of 1µA. Designed for surface mount applications in a DO-214AC package, operating from -65°C to 150°C. This RoHS compliant component offers 40A maximum surge current capability.
Sign in to ask questions about the Vishay P4SMA220A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA220A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA220A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
