The P4SMA220A-M3/5A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a nominal breakdown voltage of 220 volts and a maximum reverse voltage of 185 volts. The diode can handle a maximum non-repetitive peak reverse power dissipation of 300 watts. It is packaged in a 2-terminal DO-214AC package and is suitable for use in a variety of applications. The P4SMA220A-M3/5A is manufactured by Vishay and is a discrete semiconductor device.
Vishay P4SMA220A-M3/5A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4SMA220A-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.