
Unidirectional TVS Diode, 400W Peak Pulse Power, featuring a 30.6V clamping voltage and 18.8V reverse standoff voltage. This silicon transient suppressor offers a minimum breakdown voltage of 20.9V with a low leakage current of 1µA. Designed for surface mounting in a DO-214AC package, it operates across a wide temperature range from -65°C to 150°C and handles a maximum surge current of 40A.
Sign in to ask questions about the Vishay P4SMA22A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA22A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA22A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
