The P4SMA22AHE3/5A is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 30.6V and a minimum breakdown voltage of 20.9V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 400W. The device is available in a surface mount package, with a maximum reverse leakage current of 1uA and a maximum surge current of 40A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.6V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| RoHS | Compliant |
