The P4SMA24A/5A is a unidirectional transient voltage suppressor with a clamping voltage of 33.2V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, which is suitable for surface mount applications. The device can withstand a maximum surge current of 40A and a peak pulse power of 400W. The P4SMA24A/5A is not RoHS compliant. It is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |