
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 214V reverse standoff voltage and a 237V to 263V breakdown voltage range. Offers a 344V clamping voltage and a maximum surge current of 40A. This surface mount device, housed in a DO-214AC package, operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay P4SMA250A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA250A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA250A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
