
Unidirectional TVS Diode, 400W Peak Pulse Power, 10.7A Peak Pulse Current, and 40A Max Surge Current. Features a 23.1V Reverse Standoff Voltage and 25.7V Minimum Breakdown Voltage, with a 37.5V Clamping Voltage. This silicon diode operates within a temperature range of -65°C to 150°C and offers a low 1µA Leakage Current. Packaged in a DO-214AC surface mount case, it is RoHS compliant.
Sign in to ask questions about the Vishay P4SMA27A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA27A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA27A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.