Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 256V reverse standoff voltage and 414V clamping voltage. Offers a minimum breakdown voltage of 285V with a low leakage current of 1µA. Packaged in a DO-214AC surface mount case, this silicon diode operates from -65°C to 150°C.
Sign in to ask questions about the Vishay P4SMA300A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA300A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 414V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA300A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
