The TransZorb transient voltage suppressor is a unidirectional device with a minimum breakdown voltage of 285V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The device is available in a surface mount package and is RoHS compliant.
Vishay P4SMA300AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 414V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.