
The P4SMA30A-E3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-214AC case and is surface mountable. It is RoHS compliant and available in quantities of 1800 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA30A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA30A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
