
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power dissipation, 40A max surge current. Features a 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low 1µA leakage current. Surface mountable in a DO-214AC package, this RoHS compliant component offers reliable protection for electronic circuits.
Vishay P4SMA30CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.1V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA30CA-E3/61 to view detailed technical specifications.
No datasheet is available for this part.