The P4SMA33A/5A is a unidirectional transient voltage suppressor with a clamping voltage of 45.7V and a maximum operating temperature of 150°C. It is packaged in the DO-214AC case and is available in quantities of 7500 per reel. The device is rated for a maximum surge current of 40A and a peak pulse power of 400W. Operating supply voltage is 28.2V, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |