The P4SMA33AHE3_A/H is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 33V and a maximum breakdown voltage of 34.7V. It has a maximum power dissipation of 3.3W and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is packaged in a DO-214AC package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Vishay P4SMA33AHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P4SMA33AHE3_A/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.