The P4SMA350AHE3/5A is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a maximum power dissipation of 400W. It is available in a surface mount DO-214AC package and is RoHS compliant. The device has a minimum breakdown voltage of 333V and a maximum reverse leakage current of 1uA. It can withstand a peak pulse current of 620mA and a peak pulse power of 400W.
Vishay P4SMA350AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 482V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 620mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA350AHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.