
The P4SMA36A/61 is a unidirectional transient voltage suppressor with a clamping voltage of 49.9V and a peak pulse power rating of 400W. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AC case. The device is not RoHS compliant and is available in tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |