
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 30.8V reverse standoff voltage and a 49.9V clamping voltage. Operates within a temperature range of -65°C to 150°C, with a maximum reverse leakage current of 1µA and a maximum surge current of 40A. This silicon diode is housed in a DO-214AC (SMA) surface mount package, suitable for tape and reel packaging.
Sign in to ask questions about the Vishay P4SMA36A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA36A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA36A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
