The P4SMA36AHE3/61 is a single-channel Zener diode with a minimum breakdown voltage of 34.2V. It is designed for surface mount applications and is packaged in a SMA case. The diode operates over a temperature range of -65°C to 150°C and has a peak pulse current of 8A. It is RoHS compliant and part of the Automotive, AEC-Q101 series.
Vishay P4SMA36AHE3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA36AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.