Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 400W peak pulse power rating and 40A max surge current capability. Operates with a 33.3V reverse standoff voltage and a 53.9V clamping voltage. Offers a wide operating temperature range from -65°C to 150°C. Packaged in a DO-214AC (SMA) plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay P4SMA39CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA39CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.