
The P4SMA39CAHE3/5A is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a maximum power dissipation of 400W. It has a clamping voltage of 53.9V and a minimum breakdown voltage of 37.1V. The device is bidirectional and has a maximum reverse leakage current of 1uA. It is packaged in a DO-214AC case and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.9V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
