Unidirectional TVS Diode, 400W Peak Pulse Power, 6.7A Peak Pulse Current, and 40A Max Surge Current. Features a 36.8V Reverse Standoff Voltage and 59.3V Clamping Voltage. Operates across a -65°C to 150°C temperature range with 1uA leakage current. Packaged in a DO-214AC surface mount package, this silicon diode offers robust transient voltage suppression.
Vishay P4SMA43A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA43A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.