The P4SMA43AHE3_A/I is a unidirectional silicon transient voltage suppressor diode from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a nominal breakdown voltage of 43V and a maximum breakdown voltage of 45.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 59.3V. The diode is packaged in a 2-terminal DO-214AC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |