Unidirectional silicon transient voltage suppressor diode with 2 terminals in a DO-214AC package. Features a maximum repetitive peak reverse voltage of 376V, with a minimum breakdown voltage of 418V and a maximum breakdown voltage of 462V. Offers a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |