The P4SMA440A/61 is a unidirectional transient voltage suppressor with a clamping voltage of 602V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The device has a peak pulse power rating of 400W and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 602V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |