The P4SMA47A-E3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 44.7V and a maximum clamping voltage of 64.8V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and has a maximum reverse leakage current of 1uA. It is available in a tape and reel packaging with 7500 units per package.
Vishay P4SMA47A-E3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA47A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.