
Unidirectional TVS Diode, 400W Peak Pulse Power, 6.2A Peak Pulse Current. Features 44.7V Minimum Breakdown Voltage and 64.8V Clamping Voltage. Operates at 40.2V Reverse Standoff Voltage with 1uA Maximum Reverse Leakage Current. Housed in a DO-214AC (SMA) surface mount package, this silicon diode offers a wide operating temperature range from -65°C to 150°C. RoHS compliant and designed for power line protection.
Vishay P4SMA47A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA47A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.