Unidirectional TVS Diode, 400W peak pulse power, with a 48.5V minimum breakdown voltage and 70.1V clamping voltage. Features a 43.6V reverse standoff voltage and 1µA leakage current. Designed for surface mount in a DO-214AC package, operating from -65°C to 150°C. This silicon transient suppressor offers 5.7A peak pulse current and 40A max surge current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA51A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA51A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.