
Unidirectional TVS Diode, 400W Peak Pulse Power, 300W Power Dissipation. Features a 43.6V Reverse Standoff Voltage and 48.5V Minimum Breakdown Voltage, with a 70.1V Clamping Voltage. Operates across a -65°C to 150°C temperature range, exhibiting 1µA leakage current. Packaged in a DO-214AC surface mount case, this RoHS compliant silicon diode is supplied on tape and reel.
Vishay P4SMA51A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA51A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
