The P4SMA62AHE3/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 85V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC case and is available in quantities of 7500 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 85V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |